Fischer Elektronik SK52530 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Material | Aluminium |
| Natural Thermal Resistance | 7.8°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK52530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.