Fischer Elektronik SK52530ST technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Depth | 19.4mm |
| Finish | Anodized |
| Length | 30mm |
| Mount | Solder |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK52530ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.