Fischer Elektronik SK52625ST technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-247 |
| Depth | 22mm |
| Length | 25mm |
| Mount | Solder |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK52625ST to view detailed technical specifications.
No datasheet is available for this part.