Fischer Elektronik SK546100AL technical specifications.
| Package/Case | Aluminum |
| Depth | 100mm |
| Length | 100mm |
| Mount | Adhesive |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK546100AL to view detailed technical specifications.
No datasheet is available for this part.