Fischer Elektronik SK56/100SA technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.4°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK56/100SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.