Fischer Elektronik SK56/200SA technical specifications.
| Package/Case | 200 |
| Depth | 300mm |
| Finish | Anodized |
| Length | 200mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.3°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK56/200SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.