Fischer Elektronik SK570/25SA technical specifications.
| Color | Black |
| Diameter | 70mm |
| Height | 25mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 2.3°C/W |
| Outside Diameter | 70mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK570/25SA to view detailed technical specifications.
No datasheet is available for this part.