
Fischer Elektronik SK574/84SA technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 28mm |
| Length | 84mm |
| Mount | Clip |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK574/84SA to view detailed technical specifications.
No datasheet is available for this part.