Fischer Elektronik SK57737.5SA technical specifications.
| Color | Black |
| Diameter | 50mm |
| Height | 37.5mm |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK57737.5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.