Fischer Elektronik SK57850SA technical specifications.
| Color | Black |
| Diameter | 60mm |
| Height | 50mm |
| Material | Aluminium |
| Mount | Standard |
| Natural Thermal Resistance | 2.15°C/W |
| Outside Diameter | 60mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK57850SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.