
Fischer Elektronik SK58/150SA technical specifications.
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 1.1°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK58/150SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.