Fischer Elektronik SK59240SA technical specifications.
| Height | 40mm |
| Natural Thermal Resistance | 1.5°C/W |
| Outside Diameter | 145mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK59240SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.