Fischer Elektronik SK60215SA technical specifications.
| Package/Case | 602 |
| Color | Black |
| Height | 15mm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SK60215SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.