Fischer Elektronik SK64-75-SA-2M3 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 25mm |
| Length | 75mm |
| Mount | Screw |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK64-75-SA-2M3 to view detailed technical specifications.
No datasheet is available for this part.