Fischer Elektronik SK85/75SA technical specifications.
| Color | Black |
| Length | 75mm |
| Material | Aluminium |
| Natural Thermal Resistance | 1.2°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK85/75SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.