Fischer Elektronik SK92/150SA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 40mm |
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 1.2°C/W |
| Reach SVHC Compliant | No |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK92/150SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.