Fischer Elektronik SK95 15 STS SOT 32 S technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Device Cooled | SOT-32 |
| Finish | Black Anodized |
| Product Length | 12.6mm |
| Mounting | Through Hole |
| Product Depth | 6.5mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK95 15 STS SOT 32 S to view detailed technical specifications.
No datasheet is available for this part.