Fischer Elektronik SK95/25SA220 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 6.5mm |
| Length | 25mm |
| Material | Aluminium |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK95/25SA220 to view detailed technical specifications.
No datasheet is available for this part.