Fischer Elektronik SKDC2176SA technical specifications.
| Depth | 50.8mm |
| Finish | Anodized |
| Length | 76.2mm |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SKDC2176SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.