This 20-contact unshrouded header features a surface mount design with a 2.54mm terminal pitch and a straight body orientation. It is suitable for use in applications where a compact, low-profile connection is required. The header is designed for surface mount assembly and has a height of 9mm. It is available from Fischer Elektronik, a reputable manufacturer of electronic components.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |