Fischer Elektronik SL 11 139 36 Z technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL 11 139 36 Z to view detailed technical specifications.
No datasheet is available for this part.