This right-angle male connector features a bronze contact material with tin plating, a maximum current rating of 3A, and a maximum operating temperature of 163°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 250V AC. The connector has a 2.54mm pitch and is terminated with solder. It is designed for use in applications where a right-angle orientation is required.
Fischer Elektronik SL 12 SMD 031 16 Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11.1mm |
| Gender | Male |
| Length | 40.64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL 12 SMD 031 16 Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.