Fischer Elektronik SL 17 SMD 058/ 40/G technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 50.8mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL 17 SMD 058/ 40/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.