Fischer Elektronik SL 2 025 72 Z technical specifications.
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| Depth | 5mm |
| Length | 182.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL 2 025 72 Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.