Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
FISCHER ELEKTRONIK

SL 20 THR 124/ 36/Z

Datasheet
Fischer Elektronik SL 20 THR 124/ 36/Z
Fischer Elektronik

SL 20 THR 124/ 36/Z

Fischer Elektronik SL 20 THR 124/ 36/Z

Package124
Quick Jump:

Technical Specifications

Fischer Elektronik SL 20 THR 124/ 36/Z technical specifications.

General

Package/Case
124
Color
Black
Contact Material
Copper Alloy
Height
2.5mm
Length
91.44mm
Max Operating Temperature
163°C
Min Operating Temperature
-40°C
Number of Rows
1
Width
12.4mm

Compliance

RoHS
Not Compliant

Datasheet

Fischer Elektronik SL 20 THR 124/ 36/Z Datasheet

Download the complete datasheet for Fischer Elektronik SL 20 THR 124/ 36/Z to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com