
Fischer Elektronik SL 3/025/ 36/S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pin Diameter | 0.635mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SL 3/025/ 36/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.