
Fischer Elektronik SL1/25/36G technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL1/25/36G to view detailed technical specifications.
No datasheet is available for this part.
