This 91.44mm straight blade terminal features a bronze contact material with gold plating, suitable for 3A maximum current rating and 250V AC maximum voltage rating. The terminal has a depth of 2.5mm and is designed for solder termination. It operates within a temperature range of -40°C to 163°C.
Fischer Elektronik SL1.078.36G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 91.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL1.078.36G to view detailed technical specifications.
No datasheet is available for this part.