Fischer Elektronik SL1119015G technical specifications.
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 38.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL1119015G to view detailed technical specifications.
No datasheet is available for this part.