Fischer Elektronik SL1119015Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Length | 38.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL1119015Z to view detailed technical specifications.
No datasheet is available for this part.