
Fischer Elektronik SL12/SMD-058-16S technical specifications.
| Contact Plating | Gold |
| Depth | 13.8mm |
| Length | 40.64mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SL12/SMD-058-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.