This 2-row connector features a maximum current rating of 3A and a maximum voltage rating of 250V AC. It has a straight orientation and a pitch of 2.54mm. The contact material is bronze with a tin plating. The connector has a termination of solder and a depth of 2.5mm, with a length of 22.86mm.
Fischer Elektronik SL1418718Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Length | 22.86mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL1418718Z to view detailed technical specifications.
No datasheet is available for this part.