This terminal block features a 2-row design with a maximum current rating of 3A and a maximum voltage rating of 250V AC. It has a gold-plated bronze contact material and a termination method of solder. The block measures 50.8mm in length and 2.54mm pitch, with a straight orientation. It can operate between -40°C and 163°C.
Fischer Elektronik SL22/240/20G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Gender | Male |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.