This Fischer Elektronik SL2212404S connector features gold contact plating and a maximum current rating of 3A. It measures 5.08mm in length and 5mm in depth, with a pitch of 2.54mm. The connector operates within a temperature range of -40°C to 163°C and is rated for 250V AC. It has two rows of contacts and is designed for straight orientation.
Fischer Elektronik SL2212404S technical specifications.
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL2212404S to view detailed technical specifications.
No datasheet is available for this part.