
Fischer Elektronik SL4/25/72G technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Male |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL4/25/72G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.