
Fischer Elektronik SL402512G technical specifications.
| Contact Plating | Gold |
| Depth | 12.95mm |
| Gender | Male |
| Length | 15.24mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL402512G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.