Fischer Elektronik SL402516Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.95mm |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL402516Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.