This terminal features a bronze contact material with gold plating, a straight orientation, and a 2.54mm pitch. It has a maximum current rating of 3A and a maximum AC voltage rating of 250V. The terminal has a depth of 2.5mm and a length of 15.24mm, with a termination type of solder.
Fischer Elektronik SL519706G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL519706G to view detailed technical specifications.
No datasheet is available for this part.