
Fischer Elektronik SL531514G technical specifications.
| Contact Plating | Gold |
| Depth | 2.5mm |
| Gender | Male |
| Length | 35.56mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL531514G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.