Fischer Elektronik SLLP1097/36Z technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLLP1097/36Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.