This terminal block features a straight orientation with a 2.54mm pitch and 2 rows of contacts. It is constructed with bronze contacts plated with gold and has a maximum current rating of 3A. The terminal block is rated for a maximum operating temperature of 163°C and a minimum operating temperature of -40°C. It is designed for use with solder termination.
Fischer Elektronik SLLP2-097-08G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SLLP2-097-08G to view detailed technical specifications.
No datasheet is available for this part.