
Fischer Elektronik SLLP2/112/72/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Gender | Male |
| Height | 5mm |
| Length | 91.44mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SLLP2/112/72/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
