The SLLP2-164-04G is a 2-row connector with a maximum current rating of 3A and a maximum voltage rating of 250V AC. It features a gold-plated bronze contact material and a straight orientation. The connector has a pitch of 2.54mm and a termination type of solder. It can operate between -40°C and 163°C.
Fischer Elektronik SLLP2-164-04G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLLP2-164-04G to view detailed technical specifications.
No datasheet is available for this part.