This 2-row connector features a bronze contact material with gold plating, and is rated for a maximum current of 3A and a maximum operating temperature of 163°C. It has a straight orientation and a pitch of 2.54mm. The connector is designed for solder termination and is suitable for use in applications with a minimum operating temperature of -40°C.
Fischer Elektronik SLLP2-164-08G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLLP2-164-08G to view detailed technical specifications.
No datasheet is available for this part.