Fischer Elektronik SL LP 2/164/ 72/Z
Fischer Elektronik SLLP2/164/72/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 91.44mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 16.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SLLP2/164/72/Z to view detailed technical specifications.
No datasheet is available for this part.