This Fischer Elektronik SLLP211220G connector features a bronze contact material with a gold plating, suitable for high-reliability applications. It has a length of 25.4mm and a depth of 5mm, with a maximum current rating of 3A. The connector operates within a temperature range of -40°C to 163°C and is rated for a maximum voltage of 250V AC. It has two rows of contacts with a straight orientation and a pitch of 2.54mm.
Fischer Elektronik SLLP211220G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLLP211220G to view detailed technical specifications.
No datasheet is available for this part.