Fischer Elektronik SLMN106315G technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 1.25mm |
| Length | 19.05mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLMN106315G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.