
Fischer Elektronik SLV W 2 SMD 048/ 40/G technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 6.6mm |
| Length | 25.4mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SLV W 2 SMD 048/ 40/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.