
Fischer Elektronik SLY 1/104/ 50/G technical specifications.
| Package/Case | 104 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2mm |
| Length | 100mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLY 1/104/ 50/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.