Fischer Elektronik SLY 9 SMD 040/ 20/Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2mm |
| Length | 40mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 8.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SLY 9 SMD 040/ 20/Z to view detailed technical specifications.
No datasheet is available for this part.